The DO5010H-152MLB is a surface mount ferrite inductor with a 1.5uH inductance value and a 20% tolerance. It has a maximum DC current rating of 15A and operates within a temperature range of -40°C to 85°C. The inductor is packaged in a cut tape format and is compliant with RoHS regulations.
Coilcraft DO5010H-152MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 8mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 18.54mm |
| Max DC Current | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | DO5010H |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft DO5010H-152MLB to view detailed technical specifications.
No datasheet is available for this part.