The DO5010H-152MLD is a surface mount ferrite inductor with a nominal inductance of 1.5uH and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is designed for use in high-frequency applications and has a self-resonant frequency of 100MHz. It is packaged in a tape and reel format and is compliant with RoHS regulations.
Coilcraft DO5010H-152MLD technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 8mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 18.54mm |
| Max DC Current | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 15A |
| RoHS Compliant | Yes |
| Saturation Current | 25A |
| Self Resonant Frequency | 100MHz |
| Series | DO5010H |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft DO5010H-152MLD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
