The DO5022P-103B is a general purpose inductor with a nominal inductance of 10uH and a tolerance of 20%. It has a maximum operating temperature of 85C and a minimum operating temperature of -40C. The inductor is a dual-ended type with a DC resistance of 0.031 ohms. It is not shielded and has a self-resonance frequency of 30 MHz. The inductor is designed for use in power applications and is part of the DO5022 series from Coilcraft.
Coilcraft DO5022P-103B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.031 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 30 |
| Manufacturer Series | DO5022 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft DO5022P-103B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.