The DO5022P-152HCB is a wirewound power inductor from Coilcraft with an inductance of 1.5uH and a tolerance of 20%. It has a maximum DC current rating of 15A and a maximum saturation current of 25A typ. The inductor's minimum self resonant frequency is 100MHz typ. It measures 22.35mm in length, 8mm in height, and 16.26mm in depth. The DO5022P-152HCB operates within a temperature range of -40 to 85C.
Coilcraft DO5022P-152HCB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 15A |
| Maximum Saturation Current | 25(Typ)A |
| Max DC Resistance | 0.004Ohm |
| Minimum Self Resonant Frequency | 100M(Typ)Hz |
| Product Length | 22.35mm |
| Height | 8mm |
| Product Depth | 16.26mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft DO5022P-152HCB to view detailed technical specifications.
No datasheet is available for this part.