The DO5022P-332HC is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 3.3uH and a tolerance of 20%. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is shielded and has a self resonance frequency of 60 MHz. It is designed for use as a power inductor and has a DC resistance of 0.0086 ohms.
Coilcraft DO5022P-332HC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 22.35 |
| Tolerance | 20 |
| Package Width | 16.26 |
| Package Height | 8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0086 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 60 |
| Series | DO5022HC |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coilcraft DO5022P-332HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.