The DO5040H-123MSB is a 12uH wirewound inductor with a 20% tolerance and an unshielded protection style. It features a ferrite core material and a maximum DC current rating of 7.4A. The inductor has a maximum saturation current of 15.9A and an inductance decrease percentage of 10% at the maximum saturation current. It has a minimum self resonant frequency of 21MHz and a maximum DC resistance of 0.013 ohms. The inductor measures 18.54mm in length, 12mm in height, and 15.24mm in depth. It operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7.4A |
| Maximum Saturation Current | 15.9(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.013Ohm |
| Minimum Self Resonant Frequency | 21M(Typ)Hz |
| Product Length | 18.54mm |
| Height | 12mm |
| Product Depth | 15.24mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |