Inductor Power Unshielded Wirewound 1400uH 10% 100KHz Ferrite 0.7A 1.3Ohm DCR Automotive T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 12mm |
| Inductance | 1.4mH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Length | 18.54mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 700mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Self Resonant Frequency | 1.6MHz |
| Series | DO5040H |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 15.24mm |
| RoHS | Compliant |