This ferrite wirewound inductor has a nominal inductance of 1400uH with a tolerance of 10%. It is designed for use at a test frequency of 100KHz and can handle a maximum DC current of 0.7A. The inductor's saturation current is typically 1.5A, resulting in a 10% decrease in inductance. The maximum DC resistance is 1.3 ohms, and the minimum self-resonant frequency is 1M Hz. The inductor measures 18.54mm in length, 12mm in height, and 15.24mm in depth. It operates within a temperature range of -40C to 85C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 1400uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.7A |
| Maximum Saturation Current | 1.5(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 1.3Ohm |
| Minimum Self Resonant Frequency | 1M(Typ)Hz |
| Product Length | 18.54mm |
| Height | 12mm |
| Product Depth | 15.24mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |