Coilcraft DO5040H-183MLB technical specifications.
| Core Material | Ferrite |
| Height | 12mm |
| Inductance | 18uH |
| Lead Free | Contains Lead |
| Length | 18.54mm |
| Max DC Current | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 14MHz |
| Series | DO5040H |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft DO5040H-183MLB to view detailed technical specifications.
No datasheet is available for this part.