The DO5040H-282MLD is a surface mount fixed inductor from Coilcraft with a core material of ferrite. It has an inductance of 2.8uH and a tolerance of 20%. The inductor is designed to operate at a maximum DC current of 12.1A and a maximum operating temperature of 85°C. It is also compliant with RoHS regulations and is available in a tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft DO5040H-282MLD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Material | Ferrite |
| Height | 12mm |
| Inductance | 2.8uH |
| Lead Free | Contains Lead |
| Length | 22.35mm |
| Max DC Current | 12.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 65MHz |
| Series | DO5040H |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 16.25mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft DO5040H-282MLD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
