The DO5040H-473MLB is a ferrite inductor with a core material of ferrite, featuring an inductance of 47uH and a maximum DC current of 3.7A. It has a tolerance of 20% and a self-resonant frequency of 8MHz. The inductor is designed for surface mount applications and is available in a package quantity of 20, packaged in tape and reel. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Core Material | Ferrite |
| Height | 12mm |
| Inductance | 47uH |
| Lead Free | Contains Lead |
| Length | 18.54mm |
| Max DC Current | 3.7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | DO5040H |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 15.24mm |
| RoHS | Compliant |