Coilcraft DPX4254-B technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 20.57 |
| Length | 35.56 |
| Manufacturer Series | DPX |
| Height | 12.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft DPX4254-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.