This general purpose inductor from Coilcraft has a nominal inductance of 6.8uH with a tolerance of 20%. It is designed for power inductor applications and has a maximum operating temperature of 85 degrees Celsius. The inductor is shielded and has a DC resistance of 0.018 ohms. It is rated for a maximum current of 7.4A and has a self resonance frequency of 26 MHz.
Coilcraft DR0810-682 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.018 |
| Rated Current-Max | 7.4 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 26 |
| Manufacturer Series | DR0810 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft DR0810-682 to view detailed technical specifications.
No datasheet is available for this part.