The DS1608B-155MTB is a ferrite shielded wirewound inductor from Coilcraft with an inductance of 1500uH and a tolerance of 20%. It has a maximum DC current rating of 0.08A and a maximum DC resistance of 11. The inductor is designed for surface mount applications and has a product length of 6.6mm, height of 2.92mm, and product depth of 4.45mm. The operating temperature range is from -40C to 85C.
Coilcraft DS1608B-155MTB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1500uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.08A |
| Max DC Resistance | 11Ohm |
| Minimum Self Resonant Frequency | 1M(Typ)Hz |
| Product Length | 6.6mm |
| Height | 2.92mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft DS1608B-155MTB to view detailed technical specifications.
No datasheet is available for this part.