This shielded ferrite wirewound inductor from Coilcraft features a 1500uH inductance value with a 20% tolerance. It has a maximum DC current rating of 0.08A and a maximum DC resistance of 11 ohms. The inductor's self-resonant frequency is a minimum of 1 MHz. It measures 6.6mm in length, 2.92mm in height, and 4.45mm in depth. The operating temperature range is -40 to 85 degrees Celsius.
Coilcraft DS1608B-155MTC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1500uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.08A |
| Max DC Resistance | 11Ohm |
| Minimum Self Resonant Frequency | 1M(Typ)Hz |
| Product Length | 6.6mm |
| Height | 2.92mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft DS1608B-155MTC to view detailed technical specifications.
No datasheet is available for this part.