The DS3316P-103MSD is a shielded wirewound inductor from Coilcraft with a 10uH inductance and 20% tolerance. It has a maximum DC current rating of 2A and a maximum saturation current of 3.5A typ. The inductance decreases by 10% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 35MHz typ and a DC resistance of 0.101 ohms. The inductor is designed for surface mount applications and has dimensions of 12.95mm in length, 5.08mm in height, and 9.4mm in depth. It operates over a temperature range of -40C to 85C.
Coilcraft DS3316P-103MSD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2A |
| Maximum Saturation Current | 3.5(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.101Ohm |
| Minimum Self Resonant Frequency | 35M(Typ)Hz |
| Product Length | 12.95mm |
| Height | 5.08mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft DS3316P-103MSD to view detailed technical specifications.
No datasheet is available for this part.