The DS3316P-222B is a general purpose inductor with a nominal inductance of 2.2uH and a tolerance of 20%. It has a DC resistance of 0.032 ohms and a self resonance frequency of 80 MHz. The inductor is shielded and has a dual-ended terminal placement. It is designed for use as a power inductor and is suitable for operating temperatures between -40 and 85 degrees Celsius.
Coilcraft DS3316P-222B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.032 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 80 |
| Manufacturer Series | DS3316 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft DS3316P-222B to view detailed technical specifications.
No datasheet is available for this part.