
The DS3316P-222MLD is a surface mount fixed inductor with a 2.2uH inductance value and a 20% tolerance. It has a maximum DC current rating of 3.8A and a DC resistance of 32mR. The inductor is shielded and has a self resonant frequency of 80MHz. It is packaged in a tape and reel format and is RoHS compliant. The operating temperature range is from -40°C to 85°C.
Coilcraft DS3316P-222MLD technical specifications.
| DC Current | 3.8A |
| DC Resistance (DCR) | 32mR |
| Depth | 9.4mm |
| Inductance | 2.2uH |
| Lead Free | Contains Lead |
| Length | 12.95mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.032R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft DS3316P-222MLD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
