The DS3316P-332MLB is a general purpose inductor with a nominal inductance of 3.3uH and a maximum rated current of 6A. It operates within a temperature range of -40 to 85C and features a dual-ended terminal placement. The inductor is shielded and has a self-resonance frequency of 70MHz. It is a surface mount component with a package size of 5.08x9.4x12.95mm.
Coilcraft DS3316P-332MLB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.95 |
| Tolerance | 20 |
| Package Width | 9.4 |
| Package Height | 5.08 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.039 |
| Rated Current-Max | 6 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft DS3316P-332MLB to view detailed technical specifications.
No datasheet is available for this part.