The DS3316P-472MSB is a shielded wirewound inductor from Coilcraft. It has a type of power inductors with a technology of wirewound. The inductance is 4.7uH with a tolerance of 20%. The inductance test frequency is 100KHz. The maximum DC current is 2.7A and the maximum saturation current is 5.4A typ. The inductance decrease percentage at Isat is 10%. The maximum DC resistance is 0.054. The minimum self resonant frequency is 40MHz typ. The product length is 12.95mm, height is 5.08mm, and product depth is 9.4mm. The minimum operating temperature is -40C and the maximum operating temperature is 85C.
Coilcraft DS3316P-472MSB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.7A |
| Maximum Saturation Current | 5.4(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.054Ohm |
| Minimum Self Resonant Frequency | 40M(Typ)Hz |
| Product Length | 12.95mm |
| Height | 5.08mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft DS3316P-472MSB to view detailed technical specifications.
No datasheet is available for this part.