This general purpose inductor from Coilcraft has a nominal inductance of 150uH and a maximum operating temperature of 85C. It is a shielded power inductor with a maximum rated current of 2.1A. The inductor is a dual-ended device with a package length of 18.03mm, width of 15.24mm, and height of 7.62mm. It is suitable for use in power applications.
Coilcraft DS5022P-154MLD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 18.03 |
| Tolerance | 20 |
| Package Width | 15.24 |
| Package Height | 7.62 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.293 |
| Rated Current-Max | 2.1 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 6 |
| Manufacturer Series | DS5022P |
| Series | DS5022P |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft DS5022P-154MLD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.