The DT1608C-103MLB is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 10uH and a DC resistance of 0.125Ohm. It has a maximum rated current of 0.7A and a self resonance frequency of 45MHz. The inductor is shielded and has a package size of 6.6x4.45x2.92mm. It is designed for power inductor applications and has a temperature range of -40 to 85 degrees Celsius.
Coilcraft DT1608C-103MLB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.6 |
| Tolerance | 20 |
| Package Width | 4.45 |
| Package Height | 2.92 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.125 |
| Rated Current-Max | 0.7 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft DT1608C-103MLB to view detailed technical specifications.
No datasheet is available for this part.