The DT3316P-152MLD is a shielded general purpose inductor with a nominal inductance of 1.5uH. It has a maximum operating temperature of 85 degrees Celsius and a maximum rated current of 5A. The inductor is available in a 4-pin package type 5137 and is suitable for use in power inductor applications.
Coilcraft DT3316P-152MLD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.95 |
| Tolerance | 20 |
| Package Width | 9.4 |
| Package Height | 5.08 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.03 |
| Rated Current-Max | 5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 55 |
| Manufacturer Series | DT3316P |
| Series | DT3316P |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft DT3316P-152MLD to view detailed technical specifications.
No datasheet is available for this part.