This dual inductor from Coilcraft has a nominal inductance of 1.5mH and a DC resistance of 10.8mΩ. It operates within a temperature range of -40°C to 85°C and is designed for general purpose inductor applications such as filter chokes. The inductor is not shielded and has a self-resonance frequency of 1.7MHz at a test frequency of 0.01MHz. It is available in a 4-pin dual in-line package.
Coilcraft DW3316-155MLB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Tolerance | 20 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 1500 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 10.8 |
| Test Frequency | 0.01 |
| Self Resonance Frequency | 1.7 |
| Manufacturer Series | DW3316 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft DW3316-155MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.