The DW3316-155MTD is a ferrite wirewound inductor from Coilcraft with an inductance of 1500uH and a tolerance of 20%. It has a maximum DC current of 0.3A and a maximum saturation current of 0.3A. The inductance decreases by 10% at the maximum saturation current. The inductor has a maximum DC resistance of 10.8 and a minimum self-resonant frequency of 1.7M. It measures 13.08mm in length, 5.08mm in height, and 10.16mm in depth. The operating temperature range is -40°C to 85°C.
Coilcraft DW3316-155MTD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 1500uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.3(Typ)A |
| Maximum Saturation Current | 0.3(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 10.8Ohm |
| Minimum Self Resonant Frequency | 1.7M(Typ)Hz |
| Product Length | 13.08mm |
| Height | 5.08mm |
| Product Depth | 10.16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft DW3316-155MTD to view detailed technical specifications.
No datasheet is available for this part.