Coilcraft DW3316-685 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 10.16 |
| Length | 13.08 |
| Number of Functions | 2 |
| Height | 5.08 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft DW3316-685 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.