Coilcraft E3492-AL technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 27.94 |
| Length | 27.94 |
| Number of Functions | 2 |
| Manufacturer Series | E3492-AL |
| Height | 24.13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft E3492-AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.