The EPL2010-222MEC is a shielded, molded, wirewound inductor from Coilcraft with a ferrite core and 20% tolerance. It has an inductance of 2.2uH and a maximum DC current rating of 0.978A. The inductor's maximum DC resistance is 0.222 ohms and its minimum self-resonant frequency is 80MHz. The device measures 2.2mm in length, 1.05mm in height, and 2.2mm in depth, and operates between -40°C and 85°C.
Coilcraft EPL2010-222MEC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.978A |
| Maximum Saturation Current | 1.05A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.222Ohm |
| Minimum Self Resonant Frequency | 80M(Typ)Hz |
| Product Length | 2.2mm |
| Height | 1.05mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft EPL2010-222MEC to view detailed technical specifications.
No datasheet is available for this part.