The EPL2010-222MLC is a 2.2uH general purpose inductor with a tolerance of 20% and a maximum operating temperature of 85 degrees Celsius. It has a DC resistance of 0.222 ohms and a self resonance frequency of 80 MHz. The inductor is shielded and has a dual-ended terminal placement. It is a surface mount component with a package size of 2x2x1.05mm.
Coilcraft EPL2010-222MLC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1.05 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.222 |
| Rated Current-Max | 0.978 |
| Test Frequency | 1 |
| Self Resonance Frequency | 80 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft EPL2010-222MLC to view detailed technical specifications.
No datasheet is available for this part.