This surface mount inductor has a nominal inductance of 10uH with a tolerance of 20%. It is a general purpose inductor suitable for power applications and has a maximum operating temperature of 85 degrees Celsius. The inductor is shielded and has a self resonance frequency of 33 MHz. It is available in an 0808 package with a length and width of 2mm and a height of 1.45mm.
Coilcraft EPL2014-103MLC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1.45 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.459 |
| Rated Current-Max | 0.729 |
| Test Frequency | 1 |
| Self Resonance Frequency | 33 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft EPL2014-103MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.