The EPL2014-103MLD is a 10uH general purpose inductor from Coilcraft, featuring a 0808 package and a maximum operating temperature of 85°C. It has a rated current of 0.729A and is suitable for power inductor applications. The inductor is shielded and has a DC resistance of 0.459. It is designed for surface mount applications and has a self resonance frequency of 33 MHz.
Coilcraft EPL2014-103MLD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1.45 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.459 |
| Rated Current-Max | 0.729 |
| Test Frequency | 1 |
| Self Resonance Frequency | 33 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft EPL2014-103MLD to view detailed technical specifications.
No datasheet is available for this part.