The EPL2014-301MLC is a surface mount general purpose inductor with a nominal inductance of 0.3uH and a maximum rated current of 2.8A. It has a DC resistance of 0.036 ohms and a self resonance frequency of 570 MHz. The inductor is shielded and has a tolerance of 20%. It is part of the EPL2014 series and is suitable for power inductor applications. The inductor is available in a 0807 package with a length of 2mm, width of 1.8mm, and height of 1.4mm. It can operate over a temperature range of -40 to 125 degrees Celsius.
Coilcraft EPL2014-301MLC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.8 |
| Package Height | 1.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.036 |
| Rated Current-Max | 2.8 |
| Test Frequency | 1 |
| Self Resonance Frequency | 570 |
| Manufacturer Series | EPL2014 |
| Series | EPL2014 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft EPL2014-301MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.