The EPL2014-472MSC is a ferrite shielded inductor from Coilcraft. It has a wirewound construction and is designed for surface mount applications. The inductor has a nominal inductance of 4.7uH with a tolerance of 20%. It can handle a maximum DC current of 1.06A and a maximum saturation current of 0.88A. The inductor's inductance decreases by 30% at its maximum saturation current. The device has a maximum DC resistance of 0.254R and a minimum self resonant frequency of 46Mhz. It measures 2.2mm in length, 1.45mm in height, and 2.2mm in depth. The operating temperature range is from -40C to 85C.
Coilcraft EPL2014-472MSC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.06A |
| Maximum Saturation Current | 0.88A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.254Ohm |
| Minimum Self Resonant Frequency | 46M(Typ)Hz |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft EPL2014-472MSC to view detailed technical specifications.
No datasheet is available for this part.