The EPL2014-682MLC is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 6.8uH and a DC resistance of 0.316 Ohms. The inductor is rated for a maximum current of 0.915A and has a self resonance frequency of 44. It is available in an 0808 package and is shielded. The inductor is designed for use in power applications and has a tolerance of 20%. It can operate over a temperature range of -40 to 85 degrees Celsius.
Coilcraft EPL2014-682MLC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1.45 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.316 |
| Rated Current-Max | 0.915 |
| Test Frequency | 1 |
| Self Resonance Frequency | 44 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft EPL2014-682MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.