The EPL2014-821MLB is a surface mount general purpose inductor with a nominal inductance of 0.82uH and a maximum rated current of 2.03A. It has a shielded design and is suitable for power inductor applications. The inductor operates over a temperature range of -40 to 85 degrees Celsius. It is available in an 0808 package with a length of 2mm, width of 2mm, and height of 1.45mm.
Coilcraft EPL2014-821MLB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1.45 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.061 |
| Rated Current-Max | 2.03 |
| Test Frequency | 1 |
| Self Resonance Frequency | 163 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft EPL2014-821MLB to view detailed technical specifications.
No datasheet is available for this part.