The EPL2014-822MLC is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 8.2uH and a DC resistance of 0.416 ohms. It has a maximum rated current of 0.849A and a self resonance frequency of 39 MHz. The inductor is shielded and has a package size of 2x2x1.45mm. It is designed for use as a power inductor and has a temperature range of -40 to 85 degrees Celsius.
Coilcraft EPL2014-822MLC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1.45 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 8.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.416 |
| Rated Current-Max | 0.849 |
| Test Frequency | 1 |
| Self Resonance Frequency | 39 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft EPL2014-822MLC to view detailed technical specifications.
No datasheet is available for this part.