The EPL3015-152MLC is a general purpose inductor from Coilcraft with a nominal inductance of 1.5uH and a maximum rated current of 2.05A. It has a DC resistance of 0.072 ohms and a self resonance frequency of 100 MHz. The inductor is shielded and has a tolerance of 20%. It is designed for use as a power inductor and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3 |
| Tolerance | 20 |
| Package Width | 3 |
| Package Height | 1.55 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.072 |
| Rated Current-Max | 2.05 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 100 |
| Series | EPL3015 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |