Coilcraft EPL6024-152MED technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 6.45 |
| Tolerance | 20 |
| Package Width | 6.05 |
| Package Height | 2.4 |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.01401 |
| Rated Current-Max | 6 |
| Self Resonance Frequency | 44.1 |
| Manufacturer Series | EPL6024 |
| Series | EPL6024 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft EPL6024-152MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.