The EPL6024-222MED is a shielded general purpose inductor from Coilcraft with a nominal inductance of 2.2uH. It operates over a temperature range of -40 to 85 degrees Celsius and has a maximum rated current of 5.5A. The inductor is packaged in a 2524 surface mount package and features a self resonance frequency of 36.9MHz. It is designed for use in a variety of applications and meets the requirements of Coilcraft's EPL6024 series.
Coilcraft EPL6024-222MED technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 6.45 |
| Tolerance | 20 |
| Package Width | 6.05 |
| Package Height | 2.4 |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.01787 |
| Rated Current-Max | 5.5 |
| Self Resonance Frequency | 36.9 |
| Manufacturer Series | EPL6024 |
| Series | EPL6024 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft EPL6024-222MED to view detailed technical specifications.
No datasheet is available for this part.