Coilcraft EPL7040-102MEB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 14.5A |
| Maximum Saturation Current | 10.6A |
| Max DC Resistance | 0.0047Ohm |
| Minimum Self Resonant Frequency | 52.5M(Typ)Hz |
| Product Length | 7.5mm |
| Height | 4.1mm |
| Product Depth | 7.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft EPL7040-102MEB to view detailed technical specifications.
No datasheet is available for this part.