The EPL7040-152MEB is a ferrite shielded inductor from Coilcraft with a type of power inductors. It features a wirewound technology and a shielded/molded protection style. The inductor has an inductance of 1.5uH with a tolerance of 20%. It can handle a maximum DC current of 9.75A and a maximum saturation current of 9.8A. The maximum DC resistance is 0.00744R. The minimum self resonant frequency is 47.6MHz. The inductor measures 7.5mm in length, 4.1mm in height, and 7.3mm in depth. It operates between -40°C and 90°C.
Coilcraft EPL7040-152MEB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9.75A |
| Maximum Saturation Current | 9.8A |
| Max DC Resistance | 0.00744Ohm |
| Minimum Self Resonant Frequency | 47.6M(Typ)Hz |
| Product Length | 7.5mm |
| Height | 4.1mm |
| Product Depth | 7.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft EPL7040-152MEB to view detailed technical specifications.
No datasheet is available for this part.