The EPL7040-152MED is a shielded, molded, wirewound inductor from Coilcraft. It features a ferrite core and a tolerance of 20%. The inductor has a maximum DC current rating of 9.75A and a minimum self-resonant frequency of 47.6MHz. It measures 7.5mm in length, 4.1mm in height, and 7.3mm in depth. The EPL7040-152MED operates over a temperature range of -40°C to 90°C.
Coilcraft EPL7040-152MED technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9.75A |
| Maximum Saturation Current | 9.8A |
| Max DC Resistance | 0.00744Ohm |
| Minimum Self Resonant Frequency | 47.6M(Typ)Hz |
| Product Length | 7.5mm |
| Height | 4.1mm |
| Product Depth | 7.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft EPL7040-152MED to view detailed technical specifications.
No datasheet is available for this part.