The EPL7040-222MED is a shielded, molded, wirewound inductor from Coilcraft with a ferrite core. It has a nominal inductance of 2.2uH and a tolerance of 20%. The inductor is designed for surface mount applications and has a maximum DC current rating of 9A. It operates over a temperature range of -40 to 90 degrees Celsius.
Coilcraft EPL7040-222MED technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9A |
| Maximum Saturation Current | 8.2A |
| Max DC Resistance | 0.00965Ohm |
| Minimum Self Resonant Frequency | 36.5M(Typ)Hz |
| Product Length | 7.5mm |
| Height | 4.1mm |
| Product Depth | 7.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft EPL7040-222MED to view detailed technical specifications.
No datasheet is available for this part.