Coilcraft EPL7040-472MEB technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -40 |
| Package Length | 7.35 |
| Tolerance | 20 |
| Package Width | 7.15 |
| Package Height | 4.1 |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.02215 |
| Rated Current-Max | 5 |
| Self Resonance Frequency | 22.6 |
| Manufacturer Series | EPL7040 |
| Series | EPL7040 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft EPL7040-472MEB to view detailed technical specifications.
No datasheet is available for this part.