The EPL7040-472MED is a shielded, molded, wirewound inductor from Coilcraft. It features a ferrite core and a surface mount package. The inductor has a nominal inductance of 4.7uH with a tolerance of 20%. It can handle a maximum DC current of 7.25A and a maximum saturation current of 5A. The inductor's minimum self resonant frequency is 22.6MHz. It measures 7.5mm in length, 4.1mm in height, and 7.3mm in depth. The EPL7040-472MED operates over a temperature range of -40 to 90 degrees Celsius.
Coilcraft EPL7040-472MED technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7.25A |
| Maximum Saturation Current | 5A |
| Max DC Resistance | 0.02437Ohm |
| Minimum Self Resonant Frequency | 22.6M(Typ)Hz |
| Product Length | 7.5mm |
| Height | 4.1mm |
| Product Depth | 7.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft EPL7040-472MED to view detailed technical specifications.
No datasheet is available for this part.