The EPL7040-781MEB is a general purpose inductor from Coilcraft with a nominal inductance of 0.78uH and a tolerance of 20%. It has a maximum operating temperature of 90 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is shielded and has a DC resistance of 0.00267 ohms. It is rated for a maximum current of 11.3A and has a self resonance frequency of 67.5 MHz. The inductor is available in a 2928 package type and is suitable for surface mount applications.
Coilcraft EPL7040-781MEB technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -40 |
| Package Length | 7.35 |
| Tolerance | 20 |
| Package Width | 7.15 |
| Package Height | 4.1 |
| Inductance-Nom (L) | 0.78 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.00267 |
| Rated Current-Max | 11.3 |
| Self Resonance Frequency | 67.5 |
| Manufacturer Series | EPL7040 |
| Series | EPL7040 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft EPL7040-781MEB to view detailed technical specifications.
No datasheet is available for this part.