The EPL7040-781MED is a ferrite shielded wirewound inductor from Coilcraft. It has a type of power inductor with a wirewound technology and a shielded/molded protection style. The inductor has a core material of ferrite and an inductance of 0.78uH with a tolerance of 20%. It can handle a maximum DC current of 15.75A and a maximum saturation current of 11.3A. The inductor has a minimum self resonant frequency of 67.5MHz and a maximum DC resistance of 0.0032R. It is designed for surface mount applications and has a product length of 7.5mm, a height of 4.1mm, and a product depth of 7.3mm. The operating temperature range is from -40 to 90 degrees Celsius.
Coilcraft EPL7040-781MED technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 0.78uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 15.75A |
| Maximum Saturation Current | 11.3A |
| Max DC Resistance | 0.0032Ohm |
| Minimum Self Resonant Frequency | 67.5M(Typ)Hz |
| Product Length | 7.5mm |
| Height | 4.1mm |
| Product Depth | 7.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft EPL7040-781MED to view detailed technical specifications.
No datasheet is available for this part.