Coilcraft ETH1-460LD technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 16.5 |
| Length | 18.6 |
| Height | 10.16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft ETH1-460LD to view detailed technical specifications.
No datasheet is available for this part.