Coilcraft FCT1-150K2SLD technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 8.6 |
| Length | 10.92 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| Manufacturer Series | FCT1 |
| Height | 9.02 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft FCT1-150K2SLD to view detailed technical specifications.
No datasheet is available for this part.