Coilcraft FL2015-4LD technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 24.51 |
| Length | 15.24 |
| Input Voltage-Max | 32 |
| Manufacturer Series | FL |
| Height | 7.87 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft FL2015-4LD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.